RAFI 1.20.126.005/0000 Switcher 35V 2 Makers 1pc

MPN
1.20.126.005/0000
Brand
RAFI
EAN-13
2050009899554
Order Code
06-3631
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

RAFI manufactures the 1.20.126.005/0000 Switcher featuring a compact design and a 35 V rating. This switcher is typically used in electronic and industrial control applications. It is built for reliable performance, making it suitable for demanding environments.
Type Switcher
Connection THT
Contact Material Gold
Contact Type 2 makers
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot