RAFI 1.20.126.004/9000 Switcher 2 Breakers 35V 1pc Key Attributes

RAFI 1.20.126.004/9000 Switcher 2 Breakers 35V 1pc Key Attributes

Order Code:

06-3630

Brand: RAFI MPN: 1.20.126.004/9000 EAN-13: 2050009899547

Discontinued


Rafi manufactures the 1.20.126.004/9000 switcher, designed with two breakers for enhanced electrical control. This switcher operates at 35 volts and is suitable for applications requiring reliable power management. Typical uses include industrial machinery and complex electronic systems.
Type Switcher
Connection THT
Contact Material Gold
Contact Type 2 breakers
Dim (L x W x H) 17.3 x 17.3 x 16.9 mm
Height 16.9mm
Length 17.3mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.3mm

Trustpilot