Rafi 1.20.124.101/0000 Contact Block 1NC 100mA 35V Screw & Coupling 5pk

MPN
1.20.124.101/0000
Brand
RAFI
Order Code
59-3311

Discontinued


A contact block from Rafi. Accepts a range of Rafi pushbuttons and other accessories.
  • Switch type: Contact block
  • Connection: Screw type
  • Switch Functions: Momentary
  • Switch features: Raised lens
  • Switch position: 1NC
  • Contact material: Gold
  • Contact type: 1 breaker
  • Operating temperature: -25 to +70°C
  • Mounting type: Panel mount
  • Recess depth: 56.4mm
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V
  • Type (manufacturer type): 1.20.124.101/0000

Trustpilot