RAFI 1.20.123.024/0000 Switcher Momentary 2 Breakers 250V 1pc

MPN
1.20.123.024/0000
Brand
RAFI
EAN-13
2050009898366
Order Code
06-3623
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Contact Type:

    1 maker 2 breakers 2 makers
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

RAFI Switcher 1.20.123.024/0000 features two breakers and is designed for momentary operation at 250 volts. This switcher is typically used for applications requiring reliable circuit interruption in industrial or commercial settings. The unit is robust and suitable for precise control tasks in electrical systems.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 2 breakers
Dim (L x W x H) 22.2 x 22.2 x 34.4 mm
Functions momentary
Height 34.4mm
Length 22.2mm
Recess depth 44.7mm
Switching Voltage 250V
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot