RAFI 1.20.122.042/0000 Switcher Latch 250V 2 Makers 1pc

MPN
1.20.122.042/0000
Brand
RAFI
EAN-13
2050009898328
Order Code
06-3621
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

RAFI 1.20.122.042/0000 Switcher is manufactured by RAFI. It features a latch mechanism with a voltage rating of 250 V. This switcher is typically used in electrical control systems for circuit management.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 2 makers
Dim (L x W x H) 22.2 x 22.2 x 34.4 mm
Functions latch
Height 34.4mm
Length 22.2mm
Recess depth 44.7mm
Switching Voltage 250V
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot