RAFI 1.20.122.022/0000 Switcher Momentary 250V 2 Makers 1pc

MPN
1.20.122.022/0000
Brand
RAFI
EAN-13
2050009898335
Order Code
06-3619
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The RAFI switcher 1.20.122.022/0000 is a momentary switch designed for 250 V applications. This robust component is typically used in control panels and industrial equipment. Ideal for both commercial and industrial uses, it is manufactured by RAFI to ensure high reliability and performance.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Contact Type 2 makers
Dim (L x W x H) 22.2 x 22.2 x 34.4 mm
Functions momentary
Height 34.4mm
Length 22.2mm
Recess depth 44.7mm
Switching Voltage 250V
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot