Rafi 1.15.154.016/0301 Emergency Stop Switch EPO Latch 100mA 25V Yellow, Red 6pk

MPN
1.15.154.016/0301
Brand
RAFI
Order Code
59-3286

Discontinued


An emergency power off switch (EPO) from Rafi.
  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: Latch
  • Switch features: Raised lens
  • Actuating force: 10N
  • Button diameter: 25mm
  • Contact material: Gold
  • Contact type: 2 breakers
  • Unlocking mechanism: Push
  • Lighting style: None
  • Main Colour: Yellow, Red
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Switching current (max.): 100mA
  • SwitchingVoltage: 25V
  • Dimensions: 25 x 25mm
  • Protection type: IP65
  • Type (manufacturer type): 1.15.154.016/0301

Trustpilot