RAFI 1.15.108.632/0100 Key Switch 250V AC 4A Off/On 90° 1pc

MPN
1.15.108.632/0100
Brand
RAFI
EAN-13
2050008937424
Order Code
06-3608
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The RAFI 1.15.108.632/0100 key switch is designed for operation at 250 V AC with a current rating of 4 A. It features two off/on positions and a 90-degree turning mechanism. This switch is typically used in industrial equipment for secure and controlled access.
Type Key switch
Casing/button Colour Black
Connection Solder pins
Current Rating 4A
Functions latch
Industrial packaging Yes
Key removal position Off/On
Material Plastic
Number of Positions 2 x Off/On
Packaging type (details) Polybag
Recess Diameter 16.2mm
Switch postions 2
Switching angle 1 x 90 °
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot