RAFI 1.14.012.920/0000 Pushbutton 35V 0.1A Momentary 12mm x 12mm

MPN
1.14.012.920/0000
Brand
RAFI
EAN-13
2050009901349
Order Code
17-3526
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

RAFI 1.14.012.920/0000 push-button switch is a precise and reliable component designed for various industrial and electronic applications. This momentary switch is rated for a voltage of 35V and a current of 0.1A, making it suitable for low-current, low-power circuits. The push button features a compact footprint, measuring 12mm x 12mm, allowing for efficient space utilisation in equipment such as control panels, instrumentation, and consumer electronics where temporary signal engagement is required. Engineered for durability and tactile feedback, this switch integrates seamlessly into designs requiring responsive, user-actuated input. It is widely utilised in applications ranging from machinery controls to personal computing devices, where its performance contributes to operational precision.
Type 1.14.012.920/0000
Switch Function 1 breaker
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions N/A
Actuating Force 9.7N
Connection SMT
Contact Material Gold
Contact Type 1 maker
Content 1
Dimensions (L x W) 12 mm x 12 mm
Functions momentary
Length 12mm
Max. switching capacity 1W
Product Type Pushbutton
Switching current (max.) 0.1A
Switching Voltage 35V
Width 12mm

Reviews

Be the first to submit a review

Trustpilot