RAFI 1.14.002.011/0000 MICON 5 Pushbutton 35V 0.1A 6.4x5.1mm 1pc

MPN
1.14.002.011/0000
Brand
RAFI
EAN-13
2050009891411
Order Code
06-3587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,815 in stock

RAFI's MICON 5 pushbutton switch, part number 1.14.002.011/0000, is a momentary switch rated at 35 V and 0.1 A. Its compact dimensions of 6.4 mm by 5.1 mm make it suitable for use in densely packed electronic devices. Common applications include consumer electronics, telecommunications, and industrial controls.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Voltage Rating 30V
Actuating Force 8N
Connection SMT
Contact Material Gold
Dim (L x W) 6.4 mm x 5.1 mm
Length 6.4mm
Max. switching capacity 1W
Misc Attribute MICON 5
Switching Voltage 35V
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot