RAFI 1.14.002.001/0000 MICON 5 Pushbutton 35V 0.1A Momentary 6.4x5.1mm

MPN
1.14.002.001/0000
Brand
RAFI
EAN-13
2050009891404
Order Code
06-3585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.941
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The RAFI MICON 5 pushbutton switch, part number 1.14.002.001/0000, features a momentary action with a voltage rating of 35 V and a current rating of 0.1 A. Its compact dimensions are 6.4 mm by 5.1 mm, making it suitable for space-constrained applications. This switch is typically used in electronic devices for user input functions.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Voltage Rating 30V
Actuating Force 6N
Connection SMT
Contact Material Gold
Dim (L x W) 6.4 mm x 5.1 mm
Length 6.4mm
Max. switching capacity 1W
Misc Attribute MICON 5
Switching Voltage 35V
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot