Radxa RockPi_GH_PROHP_SW SBC Housing Black Luxury Version for ROCK Pi 4

MPN
RockPi_GH_PROHP_SW
Brand
Radxa
EAN-13
4038816090713
Order Code
10-3956
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £36.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 21/06/2026

The Radxa RockPi_GH_PROHP_SW is a single-board computer housing compatible with Rock Pi development kits. Manufactured by Radxa, it is designed to securely encase the Rock Pi hardware. This housing is typically used in development and experimentation environments to protect the SBC while allowing access to connections and ports.
Type SBC housing
Enclosure Height 53mm
Enclosure Length 94mm
Enclosure Width 70mm
Colour Black
Compatible With Rock Pi
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot