Radiator Paint Satin White 500ml

Hammerite Brand: Hammerite

Hammerite Radiator Paint is specially formulated to provide a heat resistant brilliant white finish on water-filled household radiators and hot water pipes. Provides a tough long lasting finish.

Easy to use, this paint resists yellowing and prevents the formation of rust. It is low odour and touch dry in 4-6 hours.

Supplied in a 500ml tin.

HMMRES500 Radiator Paint has the following specifications:
Finish: Satin.
Pack type: Tin.
Size: 500ml.

Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume Colour
Hammerite 5084917 Radiator Paint Satin White 500ml
Hammerite 5084917 Radiator Paint Satin White 500ml
Standard range
Order code: 96-1658
MPN: 5084917

Despatched within 2 working days - 2 in stock
1+ £12.90
Price per unit Ex VAT
Radiator Tin 500ml White
Hammerite 5092846 Radiator Paint Gloss White 500ml
Hammerite 5092846 Radiator Paint Gloss White 500ml
Standard range
Order code: 96-1659
MPN: 5092846

Despatched within 4 working days - 4 in stock
1+ £15.03
Price per unit Ex VAT
Metal Tin 500ml White

Trustpilot