Raaco 900 Series Professional Storage Cabinets

raaco Brand: raaco

A professional range of cabinets constructed from high quality enamelled steel with impact-resistant, durable polypropylene drawers.

  • Dimensions: 417 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Available in a range of drawer combinations
  • Matching free-standing carousels and racks are available separately
  • Raaco 900 series
Cabinets are not included with the carousel or rack, 14-1530 and 14-1532.
Description Image Product Buy Pricing (Ex VAT) Type Height Width Depth Colour Material Dimensions
Raaco 137454 900 Series 945-00 Cabinet 45 Drawers
Raaco 137454 900 Series 945-00 Cabinet 45 Drawers
Extended range
Order code: 14-1512
MPN: 137454

Available to back orderBack-order availability date - 18/12/2026
1+ £51.49
Price per unit Ex VAT
Cabinet 417mm 150mm 306mm Dark grey frame / clear bins Steel / polypropylene 417 x 306 x 150mm
Raaco 137461 900 Series 936-01 Cabinet 36 Drawers
Raaco 137461 900 Series 936-01 Cabinet 36 Drawers
Extended range
Order code: 14-1514
MPN: 137461

Available to back orderBack-order availability date - 18/12/2026
1+ £53.00
Price per unit Ex VAT
Cabinet 417mm 150mm 306mm Dark grey frame / clear bins Steel / polypropylene
Raaco 137478 900 Series 918-02 Cabinet 18 Drawers
Raaco 137478 900 Series 918-02 Cabinet 18 Drawers
Standard range
Order code: 14-1516
MPN: 137478

Despatched same day - 10 in stockAdditional quantity lead time 7 weeks
1+ £43.07
Price per unit Ex VAT
Cabinet 417mm 150mm 306mm Dark grey frame / clear bins Steel / polypropylene
Raaco 137485 900 Series 906-03 Cabinet 6 Drawers
Raaco 137485 900 Series 906-03 Cabinet 6 Drawers
Standard range
Order code: 14-1518
MPN: 137485

Despatched same day - 6 in stockAdditional quantity lead time 7 weeks
1+ £74.80
Price per unit Ex VAT
Cabinet 417mm 150mm 306mm Dark grey frame / clear bins Steel / polypropylene
Raaco 137492 900 Series 928-123 Cabinet 28 Mixed Drawers
Raaco 137492 900 Series 928-123 Cabinet 28 Mixed Drawers
Standard range
Order code: 14-1520
MPN: 137492

Despatched same day - 3 in stockAdditional quantity lead time 7 weeks
1+ £53.00
Price per unit Ex VAT
Cabinet 417mm 150mm 306mm Dark grey frame / clear bins Steel / polypropylene
Raaco 137515 900 Series DC900 Rotating Carousel
Raaco 137515 900 Series DC900 Rotating Carousel
Extended range
Order code: 14-1530
MPN: 137515

Available to back orderBack-order availability date - 18/12/2026
1+ £708.59
Price per unit Ex VAT
Carousel 1.6m 680mm 680mm Dark grey Steel / polypropylene
Raaco 137522 900 Series DRD900 Rack
Raaco 137522 900 Series DRD900 Rack
Extended range
Order code: 14-1532
MPN: 137522

Available to back orderBack-order availability date - 18/12/2026
1+ £567.28
Price per unit Ex VAT
Cabinet stand 1.6m 570mm 622mm Dark grey Steel 1600 x 622 x 570mm

Trustpilot