Raaco 814560 Drawer Cabinet Dividers 51x2x31mm 60 Pieces Separator Walls

MPN
814560
Brand
raaco
EAN-13
4042504603291
Order Code
10-3945
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

These Raaco drawer cabinet dividers measuring 51 x 2 x 31 mm, with a content of 60 pieces. These plastic dividers are ideal for organising component boxes, making them perfect for sorting small items in storage or assortment containers. Commonly used in workshops, they enhance the utility of component and assortment boxes by providing tailored compartmentalisation.
Type Drawer cabinet dividers
Colour Milk glass
Dimensions (L x W x H) 51 x 2 x 31 mm
Height 31mm
Length 51mm
Material Plastic
Width 2mm

Reviews

Be the first to submit a review

Trustpilot