Raaco 147262 Insert 150 A6-1

MPN
147262
Brand
Raaco
EAN-13
5733439147262
Order Code
14-2642
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
24+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched within 4 working days - 24 in stock

Raaco CarryLite 150 Insert with extra depth. Can be used in CarryLite 150 5x10-8 and CarryLite 150 5x10-0/DL.
  • Colour: Transparent
  • Insert: 150-A6-1
  • Supply Qty: 1
Type Inserts
Colour Transparent
Height 133mm
Length 157mm
Material Polypropylene
Weight 0.144kg
Width 109mm

Reviews

Be the first to submit a review

Trustpilot