Raaco 147224 CarryMore Adapter for Power Tool Boxes 393 x 33 x 288 mm

MPN
147224
Brand
Raaco
EAN-13
5733439147224
Order Code
10-3941
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back order

Raaco 147224 Toolbox brackets provide a sturdy solution for organising transport boxes, measuring 393 x 33 x 288 mm in black. Designed for the CarryMore system, these brackets are an ideal choice for secure and efficient storage container management. Perfect for professional or personal use, they ensure safe transportation of tools and equipment.
Type Toolbox brackets
Colour Black
Depth 288mm
Dimensions (W x H x D) 393 x 33 x 288 mm
Height 33mm
Material Polycarbonate (PC)
Weight 484g
Width 393mm

Reviews

Be the first to submit a review

Trustpilot