Raaco 146395 CarryMore 55x2 with 2 CarryLite 55 4x8-16

MPN
146395
Brand
Raaco
EAN-13
5733439146395
Order Code
14-2164
Country of Origin
Denmark

Discontinued


Raaco CarryMore 55 storage and transport system, supplied with 2 x CarryLite 55 4x8-16. Equipped with ergonomic handle and connecting lock-mechanism to link together several units. Retainers stop the CarryLite boxes from falling out during transportation.

Made of polypropylene and copolymer (PP and CO).

Contains 2 CarryLite 55 4x8-16.


Type Assortment case
Colour Black
Height 195mm
Length 263mm
Material Polypropylene and copolymer
Number of Compartments 2 x 16
Width 386mm

Trustpilot