Raaco 145350 Assortment Case Insert 79x69x55mm For LMS 80 Box PP

MPN
145350
Brand
Raaco
EAN-13
5733439145350
Order Code
10-3934
Country of Origin
Denmark
View Full Product Range (30)

Discontinued


Raaco 80 CA8-1/55 Assortment case insert is a compact plastic storage box with dimensions of 79 x 69 x 55 mm. This durable container is ideal for organising small components, making it suitable for use in workshops or craft areas. The product is designed to fit seamlessly into larger storage systems for efficient space management.
Type Assortment case insert
Colour Transparent
Depth 55mm
Dimensions (W x H x D) 79 x 69 x 55 mm
Height 69mm
Material Polypropylene
Weight 28g
Width 79mm

Trustpilot