Raaco 145336 CA8-1/27 Insert for LMS 80 Box 79x69x55mm 1 Piece PP

MPN
145336
Brand
Raaco
EAN-13
5733439145336
Order Code
10-3933
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
32+ £1.34
64+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 32
Despatched within 4 working days - 21 in stock

The Raaco 145336 Assortment case insert is a plastic storage box measuring 79 x 69 x 55 mm, ideal for organising small components. As a durable and versatile solution, it serves well in workshops or for hobbyists needing to store screws, nuts, or other small items. With a single piece in the package, it's designed to fit seamlessly into larger storage systems.
Type Assortment case insert
Colour Transparent
Depth 55mm
Dimensions (W x H x D) 79 x 69 x 55 mm
Height 69mm
Material Polypropylene
Weight 31g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot