Raaco 145312 Assortment Case Insert 1 Pc 55x69x39 mm PP Click Grid

MPN
145312
Brand
Raaco
EAN-13
5733439145312
Order Code
10-3932
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
64+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 64
Despatched within 4 working days - 230 in stock

The Raaco 80 CA9-1/55 Assortment Case Insert is a durable plastic storage box measuring 55 x 69 x 39 mm. It is perfect for organizing small components and keeping them neatly arranged. This single unit PVC container is ideal for use in workshops or crafting areas.
Type Assortment case insert
Colour Transparent
Depth 39mm
Dimensions (W x H x D) 55 x 69 x 39 mm
Height 69mm
Material Polypropylene
Weight 18g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot