Raaco 145299 CA9-1/27 Assortment Insert 55x69x39 mm PP Material

MPN
145299
Brand
Raaco
EAN-13
5733439145299
Order Code
10-3931
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
64+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 64
Despatched within 4 working days - 64 in stock

The Raaco 80 CA9-1/27 Assortment case insert is a plastic storage box measuring 55 x 69 x 39 mm. This versatile and durable container keeps small components organised and protected. It is ideal for use in workshops, garages, or for hobbyists needing efficient storage solutions.
Type Assortment case insert
Colour Transparent
Depth 39mm
Dimensions (W x H x D) 55 x 69 x 39 mm
Height 69mm
Material Polypropylene
Weight 20g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot