raaco 145039 Assortment Case Insert 55x69x236mm PP 1Piece Click Grid

MPN
145039
Brand
Raaco
EAN-13
5733439145039
Order Code
10-3930
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
9+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9
Despatched within 4 working days - 22 in stock

The Raaco 80 CA8-3 Assortment case insert is a versatile plastic storage box measuring 55 x 69 x 236 mm, ideal for organising small parts. It features durable PVC construction, making it suitable for use in workshops or for hobbyists needing efficient storage solutions. Designed as a component container, it is typically used for neatly containing and accessing a variety of assorted items.
Type Assortment case insert
Colour Transparent
Depth 236mm
Dimensions (W x H x D) 55 x 69 x 236 mm
Height 69mm
Material Polypropylene
Weight 54g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot