Raaco 145015 Assortment Case Insert Click Grid 55x69x157 mm PP

MPN
145015
Brand
Raaco
EAN-13
5733439145015
Order Code
10-3929
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
16+ £2.57
64+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched within 4 working days - 16 in stock

Raaco 80 CA8-2 Assortment case insert is a plastic storage box measuring 55 x 69 x 157 mm. It is designed for organising and storing small components efficiently. Typical applications include use in workshops, garages, or hobby spaces for easy access and organisation of items.
Type Assortment case insert
Colour Transparent
Depth 157mm
Dimensions (W x H x D) 55 x 69 x 157 mm
Height 69mm
Material Polypropylene
Weight 50g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot