Raaco 144551 CarryLite Assortment Case 12 Compartments Sliding Locks

MPN
144551
Brand
raaco
EAN-13
5733439144551
Order Code
10-3928
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £41.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 8 in stock

The Raaco CarryLite 80 4x8-12 assortment case is a robust plastic storage box featuring 12 compartments for organising various components. Designed for versatility, it provides secure and efficient storage solutions for tools, screws, and small parts in workshops or on-site. Manufactured by Raaco, this handy storage bin is ideal for professionals and hobbyists needing organised storage for their equipment.
Type Storage bin
Colour Blue
Depth 337mm
Dimensions (L x W x H) 278 x 337 x 80 mm
Height 80mm
Length 278mm
Lid Colour Transparent
Number of Compartments 12
Range of use Universal
Weight 1.15kg
Width 337mm

Reviews

Be the first to submit a review

Trustpilot