Raaco 144346 Assortment Case Labels Colour-Coding ID 22x22mm 1 Piece

Order Code:

10-3927

Brand: Raaco MPN: 144346 EAN-13: 5733439144346
  • Country of Origin: Denmark
  • View All

Discontinued


Raaco Assortment Case Labels have dimensions of 22 x 22 x 2.5 mm and come in a pack of one. These labels are designed for use with component boxes and plastic storage boxes. Ideal for organising and identifying contents in PVC containers, they offer a practical solution for sorting items in storage boxes.
Type Assortment case labels
Height 22mm
Width 22mm
Depth 2.5mm
Colour Turquoise
Dimensions (W x H x D) 22 x 22 x 2.5 mm
Material Polystyrene

Trustpilot