Raaco 144322 Assortment Case Labels Colour-Coding ID Labels 10/Bag

MPN
144322
Brand
Raaco
EAN-13
5733439144322
Order Code
10-3926
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Anthracite Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 3 in stock

Raaco Assortment Case Labels measure 22 x 22 x 2.5 mm and come in single units. These labels are ideal for organising component containers, plastic storage boxes, and assortment boxes. They are perfect for neatly labelling storage solutions in both domestic and industrial settings.
Type Assortment case labels
Colour Anthracite
Depth 2.5mm
Dimensions (W x H x D) 22 x 22 x 2.5 mm
Height 22mm
Material Polystyrene
Width 22mm

Reviews

Be the first to submit a review

Trustpilot