Raaco 144292 Labels 22x22x2.5mm 1Piece 10 ID Labels for LMS-case 8 Colours

MPN
144292
Brand
Raaco
EAN-13
5733439144292
Order Code
10-3925
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Anthracite Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 2 in stock

The Raaco 144292 Assortment case labels are compact and designed to fit seamlessly into storage solutions, measuring 22 x 22 x 2.5 mm. Made for orderly labelling in plastic storage boxes or assortment containers, they support efficient organization. Ideal for professional and personal use, these labels ensure clear identification of items within component containers.
Type Assortment case labels
Colour Red
Depth 2.5mm
Dimensions (W x H x D) 22 x 22 x 2.5 mm
Height 22mm
Material Polystyrene
Width 22mm

Reviews

Be the first to submit a review

Trustpilot