Raaco 144285 CarryLite LMS Assortment Labels 10Pieces for Colour Coding

MPN
144285
Brand
Raaco
EAN-13
5733439144285
Order Code
10-3924
Country of Origin
Denmark
  • Quickly find another product in this range by Colour:

    Anthracite Blue Red Turquoise
View Full Product Range (4)

Discontinued


Raaco 144285 Assortment case labels come in a pack of 10, each measuring 22 x 22 x 2.5 mm. These labels are designed for organising component containers, such as plastic boxes and storage boxes, within the CarryLite LMS system. They are ideal for keeping assorted items neatly categorised in various PVC containers and assortment boxes.
Type Assortment case labels
Colour Blue
Depth 2.5mm
Dimensions (W x H x D) 22 x 22 x 2.5 mm
Height 22mm
Material Polystyrene
Weight 2g
Width 22mm

Trustpilot