Raaco 144063 Assortment Case Insert PP 79x69x218mm Click Lock System

MPN
144063
Brand
Raaco
EAN-13
5733439144063
Order Code
10-3923
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
8+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 259 in stock

Raaco 80 CA7-2 assortment case insert is a plastic component container measuring 79 x 69 x 218 mm. This durable storage box is ideal for organising small parts and tools. Its use in workshops and craft areas optimises space and ensures easy access to components.
Type Assortment case insert
Colour Transparent
Depth 218mm
Dimensions (W x H x D) 79 x 69 x 218 mm
Height 69mm
Material Polypropylene
Weight 77g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot