Raaco 142922 Assortment Case Insert 157x69x109mm PP Click grid fitting

MPN
142922
Brand
Raaco
EAN-13
5733439142922
Order Code
10-3921
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
8+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 23 in stock

The Raaco 80 CA6-1 Assortment case insert is a plastic storage box designed to organise and store small components, measuring 157 x 69 x 109 mm. It's a single-piece container ideal for use in workshops or garages to manage various items efficiently. Made for durability, this assortment container is perfect for both professional and personal storage needs.
Type Assortment case insert
Colour Transparent
Depth 109mm
Dimensions (W x H x D) 157 x 69 x 109 mm
Height 69mm
Material Polypropylene
Weight 62g
Width 157mm

Reviews

Be the first to submit a review

Trustpilot