Raaco 142915 CA7-1 Assortment Case Insert PP 79x69x163 mm 1 Piece

MPN
142915
Brand
Raaco
EAN-13
5733439142915
Order Code
10-3920
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
8+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 399 in stock

The Raaco 80 CA7-1½ Assortment case insert is a plastic storage box measuring 79 x 69 x 163 mm. It serves as a versatile component container, ideal for organising small parts and accessories. This single-piece PVC container is perfect for workshops or hobby spaces where efficient storage is essential.
Type Assortment case insert
Colour Transparent
Depth 163mm
Dimensions (W x H x D) 79 x 69 x 163 mm
Height 69mm
Material Polypropylene
Weight 60g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot