Raaco 142908 Assortment Case Insert 80 CA7-1 79x69x109mm 1Piece PP

MPN
142908
Brand
Raaco
EAN-13
5733439142908
Order Code
10-3919
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
16+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched within 4 working days - 511 in stock

Raaco 80 CA7-1 Assortment case insert is a plastic storage box measuring 79 x 69 x 109 mm. It is a single-piece component container ideal for organising small parts and accessories. Often used in workshops and garages, this insert fits neatly into larger storage systems to efficiently manage assorted items.
Type Assortment case insert
Colour Transparent
Depth 109mm
Dimensions (W x H x D) 79 x 69 x 109 mm
Height 69mm
Material Polypropylene
Weight 44g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot