Raaco 142892 Assortment Case Insert 80 CA8-1 for LMS 80 Carry Lite Box

MPN
142892
Brand
Raaco
EAN-13
5733439142892
Order Code
10-3918
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
32+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 32
Despatched within 4 working days - 824 in stock

Raaco 80 CA8-1 Assortment case insert is a plastic storage box measuring 55 x 69 x 79 mm. This durable pvc container is ideal for organizing and storing small components. Common applications include workshops, garages, and any setting that requires orderly storage of tiny parts.
Type Assortment case insert
Colour Transparent
Depth 79mm
Dimensions (W x H x D) 55 x 69 x 79 mm
Height 69mm
Material Polypropylene
Weight 23g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot