Raaco 142878 CL LMS 80 Assortment Case Dividable RFID Compatible

MPN
142878
Brand
raaco
EAN-13
5733439142878
Order Code
10-3917
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £75.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 4 in stock

The Raaco CL LMS 80 5x10-0 Assortment Case is a durable plastic storage solution with dimensions of 413 x 81 x 330 mm. It features a robust design ideal for organising small components in workshops or garages. This versatile case is perfect for storing various items securely and efficiently.
Type Assortment case
Colour Blue
Depth 330mm
Dimensions (W x H x D) 413 x 81 x 330 mm
Height 81mm
Lid Colour Transparent
Weight 1.25kg
Width 413mm

Reviews

Be the first to submit a review

Trustpilot