Raaco 142557 CL-LMS 80 4x8-0/DL Assortment Case Empty PP/PC Grid Floor

MPN
142557
Brand
raaco
EAN-13
5733439142557
Order Code
10-3915
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £62.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 4 in stock

The Raaco CL-LMS 80 4x8-0/DL assortment case is a versatile plastic storage box with dimensions of 337 x 69 x 278 mm, ideal for organising and storing small components. With its durable construction, it is perfect for use in workshops, garages, or craft rooms to keep items neatly arranged. The assortment case is an efficient solution for professionals and hobbyists alike, ensuring easy access to essential parts.
Type Assortment case
Colour Blue
Depth 278mm
Dimensions (W x H x D) 337 x 69 x 278 mm
Height 69mm
Lid Colour Transparent
Weight 1kg
Width 337mm

Reviews

Be the first to submit a review

Trustpilot