Raaco 142540 CL-LMS 80 Assortment Case Empty w/ Sliding Locks ID Label

MPN
142540
Brand
raaco
EAN-13
5733439142540
Order Code
10-3914
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £62.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 2 in stock

The Raaco assortment case, model 142540, is a robust plastic storage box measuring 337 x 83 x 278 mm. This durable container is ideal for organising and storing small components and hardware. It is commonly used in workshops, garages, and by hobbyists for efficient, tidy storage of assorted items.
Type Assortment case
Colour Blue
Depth 278mm
Dimensions (W x H x D) 337 x 83 x 278 mm
Height 83mm
Weight 1kg
Width 337mm

Reviews

Be the first to submit a review

Trustpilot