Raaco 142519 LMS Assortment Case W413xH83xD330mm with Insert Grid

MPN
142519
Brand
raaco
EAN-13
5733439142519
Order Code
10-3913
Country of Origin
Denmark
View Full Product Range (11)

Discontinued


The Raaco CL LMS 80 5x10-0/DL Assortment case is a robust plastic storage box with dimensions of 413 x 83 x 330 mm. This versatile container is designed for organized storage of small components, making it ideal for workshops and DIY enthusiasts. The case ensures efficient organisation and easy access to various items.
Type Assortment case
Colour Blue
Depth 330mm
Dimensions (W x H x D) 413 x 83 x 330 mm
Height 83mm
Weight 1.5kg
Width 413mm

Trustpilot