Raaco 138345 Boxxser Assortment Case 14 Compartments Grid System

MPN
138345
Brand
raaco
EAN-13
5733439134842
Order Code
10-3911
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £56.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 6 in stock

Raaco Boxxser 55 6x6-14 is a durable plastic storage box with 14 compartments, ideal for organising small parts and components. With dimensions of 354 x 55 x 323 mm, this compact assortment box efficiently fits into workspaces while keeping items accessible. Typical applications include storing screws, bolts, and other small hardware in workshops or for hobbyist projects.
Type Storage bin
Colour Blue
Depth 323mm
Dimensions (L x W x H) 323 x 354 x 55 mm
Height 55mm
Length 323mm
Lid Colour Transparent
Number of Compartments 14
Range of use Universal
Weight 1.27kg
Width 354mm

Reviews

Be the first to submit a review

Trustpilot