Raaco 138321 Boxxser Assortment Case 354x55x323mm No Compartments

MPN
138321
Brand
raaco
EAN-13
5733439134828
Order Code
10-3910
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £43.05
10+ £41.14
50+ £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2 in stock

The Raaco Boxxser 55 6x6-0 is a versatile plastic storage box measuring 354 x 55 x 323 mm. With no compartments, it provides flexible storage solutions for a variety of items. Ideal for organising, it serves as an assortment case or component container.
Type Assortment case
Colour Blue
Depth 323mm
Dimensions (W x H x D) 354 x 55 x 323 mm
Height 55mm
Lid Colour Transparent
Number of Compartments 0
Range of use Universal
Weight 968g
Width 354mm

Reviews

Be the first to submit a review

Trustpilot