Raaco 138314 Boxxser Assortment Case 15 Compartments with Handle

MPN
138314
Brand
raaco
EAN-13
5733439134811
Order Code
10-3909
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £49.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 8 in stock

The Raaco Boxxser 55 5x5-15 is a compact and durable plastic storage box with dimensions of 298 x 55 x 284 mm, featuring 15 compartments for organised storage. Ideal for storing small components, it typically serves in workshops or toolkits for easy access and sorting. Manufactured by Raaco, it’s a practical solution for organising various parts efficiently.
Type Storage bin
Colour Blue
Depth 284mm
Dimensions (L x W x H) 284 x 298 x 55 mm
Height 55mm
Length 284mm
Lid Colour Transparent
Number of Compartments 15
Range of use Universal
Weight 928g
Width 298mm

Reviews

Be the first to submit a review

Trustpilot