Raaco 138260 Boxxser Assortment Case 241x55x225mm Empty 3 ID Labels

MPN
138260
Brand
raaco
EAN-13
5733439134750
Order Code
10-3908
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 8 in stock

The Raaco Boxxser 55 4x4-0 is a high-quality plastic storage box measuring 241 x 55 x 225 mm with no compartments. It is ideal for organizing and protecting components, tools, or small items. This durable assortment case is commonly used in workshops, garages, or hobby rooms for storage and easy access.
Type Assortment case
Colour Black
Depth 225mm
Dimensions (W x H x D) 241 x 55 x 225 mm
Height 55mm
Lid Colour Transparent
Material Plastic
Number of Compartments 1
Range of use Universal
Weight 512g
Width 241mm

Reviews

Be the first to submit a review

Trustpilot