Raaco 137966 HandyBoxxser 4X5X5

MPN
137966
Brand
Raaco
EAN-13
5733439137966
Order Code
14-2552
Country of Origin
Denmark

Discontinued


This Raaco HandyBoxxser comes complte with 4 Boxxser 55 5x5 assortment boxes.


  • Stores all four Boxxser 55 5x5 boxes together in the minimum of space
  • Carry all 4 boxes in one hand
  • Easy access to box contents
  • Raaco type 137966

Note: Supplied complete with boxes.

Height 342mm
Length 347mm
Material Polypropylene and polycarbonate
Number of Compartments 4
Width 305mm

Trustpilot