Raaco 136556 Assortment Case Insert 220x69x160mm Divider for BOXXser80

MPN
136556
Brand
Raaco
EAN-13
5733439136556
Order Code
10-3902
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
8+ £6.81
16+ £6.39
56+ £6.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 28 in stock

The Raaco 136556 Assortment case insert is a durable plastic storage solution measuring 220 x 69 x 160 mm. It is designed to efficiently organise various small components and accessories. Ideal for workshops and DIY enthusiasts, this component container ensures items are kept secure and easy to locate.
Type Assortment case insert
Colour Transparent
Depth 160mm
Dimensions (W x H x D) 220 x 69 x 160 mm
Height 69mm
Material Polypropylene
Weight 240g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot