Raaco 136549 Assortment Case Insert for Boxxser80 2 BA7-2 Inserts

MPN
136549
Brand
raaco
EAN-13
5733439136549
Order Code
10-3901
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
8+ £6.81
16+ £6.40
56+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 17 in stock

Raaco 80 2xBA7-2 is a plastic storage box with dimensions of 220 x 69 x 160 mm. It serves as an ideal assortment container for organising and storing small components. This durable component box is perfect for workshops, garages, or any environment requiring systematic storage.
Type Assortment case insert
Colour Transparent
Depth 160mm
Dimensions (W x H x D) 220 x 69 x 160 mm
Height 69mm
Material Polypropylene
Weight 257g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot