Raaco 136532 Assortment Case Insert 4xBA7-1 220x69x160mm 1Piece

MPN
136532
Brand
Raaco
EAN-13
5733439136532
Order Code
10-3900
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
8+ £7.43
16+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 29 in stock

Raaco 80 4xBA7-1 is an assortment case insert designed for organising small components, measuring 220 x 69 x 160 mm. Made from durable plastic, this storage box is ideal for neatly storing screws, nuts, and other small items. Its compact design makes it suitable for use in workshops or toolboxes.
Type Assortment case insert
Colour Transparent
Depth 160mm
Dimensions (W x H x D) 220 x 69 x 160 mm
Height 69mm
Material Polypropylene
Weight 275g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot