Raaco 136525 Assortment Case Insert 3xBA8-3 for Boxxser80 238x69x168mm

MPN
136525
Brand
Raaco
EAN-13
5733439136525
Order Code
10-3899
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
8+ £8.11
16+ £7.61
56+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 11 in stock

The Raaco 80 3xBA8-3 Assortment Case Insert is a durable component container measuring 238 x 69 x 168 mm, made for efficient organisation. This PVC storage box is perfect for keeping small parts neatly arranged in a larger assortment container. Ideal for workshops or garages, it facilitates easy access and inventory management.
Type Assortment case insert
Colour Transparent
Depth 168mm
Dimensions (W x H x D) 238 x 69 x 168 mm
Height 69mm
Material Polypropylene
Weight 311g
Width 238mm

Reviews

Be the first to submit a review

Trustpilot