Raaco 136518 Assortment Case Insert for Tool Case 220x69x160mm 1Piece

MPN
136518
Brand
Raaco
EAN-13
5733439136518
Order Code
10-3898
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
8+ £7.43
16+ £6.97
56+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 15 in stock

The Raaco 136518 Assortment case insert is a durable plastic storage box measuring 220 x 69 x 160 mm. It is designed for organising and storing small components, making it ideal for use in workshops and hobbyist spaces. This PVC container is known for its versatility and robust quality, manufactured by Raaco.
Type Assortment case insert
Colour Transparent
Depth 160mm
Dimensions (W x H x D) 220 x 69 x 160 mm
Height 69mm
Material Polypropylene
Weight 294g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot