Raaco 136501 Assortment Case Insert 220x69x160mm 8 BA 8-1 1 Piece

MPN
136501
Brand
raaco
EAN-13
5733439136501
Order Code
10-3897
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
8+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 4 working days - 25 in stock

Raaco 80 8xBA8-1 Assortment case insert, a durable plastic storage box measuring 220 x 69 x 160 mm. It is ideal for organising small components, making it perfect for workshops and hobbyists. This assortment container is designed for easy and efficient storage solutions.
Type Assortment case insert
Colour Transparent
Depth 160mm
Dimensions (W x H x D) 220 x 69 x 160 mm
Height 69mm
Material Polypropylene
Weight 323g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot