Raaco 136495 Assortment Case Insert 2 Compartments 220x160x47mm PP

MPN
136495
Brand
Raaco
EAN-13
5733439136495
Order Code
10-3896
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
12+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 4 working days - 128 in stock

The Raaco 136495 Assortment case insert is a highly durable plastic storage box measuring 220 x 160 x 47 mm. It features two compartments, making it ideal for organising small components. Typical applications include storing and organising tools and hardware in workshops or for home use.
Type Assortment case insert
Colour Transparent
Dimensions (L x W x H) 220 x 160 x 47 mm
Height 47mm
Length 220mm
Material Polypropylene
Number of Compartments 2
Width 160mm

Reviews

Be the first to submit a review

Trustpilot